842-051-521-112

Heilind Number:EDA842-051-521-112
Manufacturer:EDAC
Manufacturer Number:842-051-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-521-112

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for durability and reliability in demanding environments. Featuring a vibrant green color, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material for superior heat resistance. With a single row configuration and 51 positions, it offers seamless integration for your board to board connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Engineered for performance, this connector maintains stability in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Explore our extensive selection of connectors to find the perfect solution for your project.