842-051-523-101

Heilind Number:EDA842-051-523-101
Manufacturer:EDAC
Manufacturer Number:842-051-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-523-101

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 51 positions, ideal for your board-to-board applications. The UL 94V-0 Diallyl Phthalate housing ensures safety and performance, even in extreme environments. With a contact material of Copper Alloy, it guarantees efficient power delivery, rated at 3A. The .1-inch pitch and .2-inch row spacing offer precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industrial settings. Trust in its straight mount orientation for easy installation. Elevate your PCB assembly with this essential component.