842-051-523-102

Heilind Number:EDA842-051-523-102
Manufacturer:EDAC
Manufacturer Number:842-051-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-523-102

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. This essential component, designed in a sleek green hue, boasts a robust amperage of 3 A, ensuring reliable performance in demanding applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees both durability and safety. Featuring a single row layout with 51 positions, each contact is made of high-quality Copper Alloy, maintaining optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers seamless integration, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Ideal for board-to-board PCB connections, this connector is a must-have for any electronic setup requiring efficient and secure card edge connections. Elevate your connectivity solutions with this essential component.