842-051-523-104

Heilind Number:EDA842-051-523-104
Manufacturer:EDAC
Manufacturer Number:842-051-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-523-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a single row layout and 51 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its straight mount orientation and 3A amperage rating for consistent, high-quality performance. Upgrade your setup with this essential component, available now in our PCB Connectors collection.