842-051-523-108

Heilind Number:EDA842-051-523-108
Manufacturer:EDAC
Manufacturer Number:842-051-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-523-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and a sleek housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 51 positions, it offers seamless connectivity for your electronic components. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for easy installation. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.