842-051-524-102

Heilind Number:EDA842-051-524-102
Manufacturer:EDAC
Manufacturer Number:842-051-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-524-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring a secure and efficient connection. With a single row layout and a pitch of .1 inch, it offers precise alignment for 51 positions. The straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Perfect for PCB applications, this connector is a essential component for seamless board-to-board connectivity. Upgrade your system with our high-quality Card Edge Connector.