842-051-524-108

Heilind Number:EDA842-051-524-108
Manufacturer:EDAC
Manufacturer Number:842-051-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-524-108

Detailed Description

Enhance your connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and precision-engineered from UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in extreme conditions. With a current rating of 3A and copper alloy contacts, it guarantees efficient power transmission. Its single row design with 51 positions and a pitch of .1 inch offers versatile connectivity options. The straight mount orientation and compact .2 inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore our extensive range of PCB connectors for more solutions to streamline your designs.