842-051-540-101

Heilind Number:EDA842-051-540-101
Manufacturer:EDAC
Manufacturer Number:842-051-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 51 positions with a pitch of .1 inches. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in high-temperature conditions ranging from -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Perfect for board-to-board applications, this straight mount connector offers seamless integration and exceptional conductivity. Upgrade your system with this essential component, a must-have in any professional setup.