842-051-540-102

Heilind Number:EDA842-051-540-102
Manufacturer:EDAC
Manufacturer Number:842-051-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-540-102

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Designed for seamless integration on PCBs, it features a single row of 51 copper alloy contacts for reliable performance. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, meeting the demands of various industries with its 3A amperage rating. Trust in this connector for efficient and secure board-to-board connections.