842-051-540-108

Heilind Number:EDA842-051-540-108
Manufacturer:EDAC
Manufacturer Number:842-051-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-540-108

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for peak performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for superior durability. With a single row layout and 51 positions, it offers seamless integration for your PCB assembly. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing provide optimal connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range of -40 to 105°C, it guarantees reliable performance in any environment. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.