842-051-541-101

Heilind Number:EDA842-051-541-101
Manufacturer:EDAC
Manufacturer Number:842-051-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a single row of 51 positions with a pitch of .1 inches and row spacing of .2 inches. The connector is crafted from UL 94V-0 Diallyl Phthalate housing material and boasts Copper Alloy contacts for optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it ensures durable functionality in diverse industrial applications. Its straight mount orientation offers seamless integration, making it a key component in the realm of PCB connectors for reliable board-to-board connections. Trust in its quality and precision for your connectivity needs.