842-051-541-104

Heilind Number:EDA842-051-541-104
Manufacturer:EDAC
Manufacturer Number:842-051-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-541-104

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a total of 51 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees reliable performance, even in demanding environments. Featuring a standard pitch of .1 inches and a row spacing of .2 inches, it facilitates easy installation on your PCB. Its straight mount orientation further enhances compatibility with various systems. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for a multitude of applications. Trust in its quality and efficiency for seamless board-to-board connections in your projects.