842-051-541-108

Heilind Number:EDA842-051-541-108
Manufacturer:EDAC
Manufacturer Number:842-051-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-541-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 51 positions, ensuring seamless PCB-to-PCB communication. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection while the copper alloy contacts guarantee reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications where stability and durability are paramount. Trust in this green-colored connector for your critical electronic connections.