842-051-542-101

Heilind Number:EDA842-051-542-101
Manufacturer:EDAC
Manufacturer Number:842-051-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-542-101

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring a vibrant green color, this connector boasts a robust amperage of 3 A, making it suitable for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row design, .1-inch pitch, and .2-inch row spacing, it offers precision and efficiency in a compact form. Perfect for various electronic devices, this connector with 51 positions and straight mount orientation is a versatile solution for your connectivity needs. Explore the possibilities with this essential component in our wide range of PCB connectors.