842-051-542-102

Heilind Number:EDA842-051-542-102
Manufacturer:EDAC
Manufacturer Number:842-051-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a single row configuration with 51 positions, ensuring seamless integration within your system. Engineered for durability, it boasts a UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, offering reliable power transmission at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Trust in its straight mount orientation for secure installation. Joining our extensive lineup of quality connectors, it's a vital component for efficient board-to-board PCB connections.