842-051-542-108

Heilind Number:EDA842-051-542-108
Manufacturer:EDAC
Manufacturer Number:842-051-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-542-108

Detailed Description

Enhance your high-temperature PCB connectivity with this Card Edge Connector. Designed for performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row layout and 51 positions spaced at a pitch of .1 inch, it offers seamless integration onto your board. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.