842-051-544-101

Heilind Number:EDA842-051-544-101
Manufacturer:EDAC
Manufacturer Number:842-051-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-544-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Built for durability and performance, this connector features a single row design with 51 positions, offering ample connectivity for your applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy integration into your PCB assemblies. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Trust in this connector for seamless board-to-board connections that meet your high standards.