842-051-558-101

Heilind Number:EDA842-051-558-101
Manufacturer:EDAC
Manufacturer Number:842-051-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a single row layout and a total of 51 copper alloy contact positions, it offers seamless board-to-board connection with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for various electronic applications, this connector is a must-have for any project requiring dependable and efficient connectivity. Elevate your PCB design with this essential component today.