842-051-558-102

Heilind Number:EDA842-051-558-102
Manufacturer:EDAC
Manufacturer Number:842-051-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color and a single row layout, this connector offers seamless integration with your circuit board. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and conductivity. The .1-inch pitch and .2-inch row spacing, along with 51 positions, provide ample room for connections. Its Right Angle mount orientation allows for convenient installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our Card Edge Connector for secure and efficient board-to-board connections.