842-051-558-103

Heilind Number:EDA842-051-558-103
Manufacturer:EDAC
Manufacturer Number:842-051-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a must-have component for reliable board-to-board connections. Designed for optimal performance in demanding environments, this green connector boasts a rugged UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a single row layout and 51 positions, it offers seamless integration for your electronic assemblies. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, its right-angle mount orientation offers flexibility in design. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality card edge connector.