842-051-558-104

Heilind Number:EDA842-051-558-104
Manufacturer:EDAC
Manufacturer Number:842-051-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-558-104

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity even in high-temperature conditions. With a single row layout and 51 positions, it offers seamless integration for your PCB connections. Crafted with precision, the copper alloy contacts guarantee low resistance and efficient power transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers versatility in installation. Operating flawlessly from -40 to 105 °C, this connector is a must-have for industrial and commercial applications. Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity even in high-temperature conditions. With a single row layout and 51 positions, it offers seamless integration for your PCB connections. Crafted with precision, the copper alloy contacts guarantee low resistance and efficient power transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers versatility in installation. Operating flawlessly from -40 to 105 °C, this connector is a must-have for industrial and commercial applications.