842-051-558-108

Heilind Number:EDA842-051-558-108
Manufacturer:EDAC
Manufacturer Number:842-051-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability and reliability, this connector boasts a 3 A amperage and features a single row layout with 51 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures optimal performance even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure mounting in a right-angle orientation. Elevate your electronic projects with this essential component.