842-051-558-112

Heilind Number:EDA842-051-558-112
Manufacturer:EDAC
Manufacturer Number:842-051-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-558-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 51 positions, allowing for efficient data transfer. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Contacts are made of Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Mountable at a right angle, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this robust and efficient Card Edge Connector.