842-051-559-101

Heilind Number:EDA842-051-559-101
Manufacturer:EDAC
Manufacturer Number:842-051-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-559-101

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connector. Designed for efficiency, this connector boasts a vibrant Green color and is equipped to handle an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable conductivity. With a single row layout and 51 positions, it offers seamless integration for your PCBs. The right-angle mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Trust in this essential component for seamless board-to-board connections in your electronic applications.