842-051-559-102

Heilind Number:EDA842-051-559-102
Manufacturer:EDAC
Manufacturer Number:842-051-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration, it offers 51 positions for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature applications. Its right-angle mount orientation adds versatility, making it a must-have in any electronics project. Elevate your connectivity game with this essential component.