842-051-559-104

Heilind Number:EDA842-051-559-104
Manufacturer:EDAC
Manufacturer Number:842-051-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-051-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-051-559-104

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a single row of 51 positions with a pitch of .1 inch, ensuring seamless compatibility with your PCB setup. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity even in high-temperature environments, with an operating range spanning from -40 to 105°C. The right-angle mount orientation offers versatile installation options, while the .2-inch row spacing allows for efficient space utilization. Elevate your PCB interconnect game with this essential component.