842-052-520-101

Heilind Number:EDA842-052-520-101
Manufacturer:EDAC
Manufacturer Number:842-052-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-520-101

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a single row with 52 positions, allowing for efficient board-to-board connections. With a copper alloy contact material and UL 94V-0 Diallyl Phthalate housing, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.