842-052-520-102

Heilind Number:EDA842-052-520-102
Manufacturer:EDAC
Manufacturer Number:842-052-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-520-102

Detailed Description

Enhance the connectivity of your high-temperature applications with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a spacing pitch of .1 inches, this connector offers seamless integration onto your PCBs. The 52 copper alloy contacts guarantee reliable power transmission, with a maximum amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial environments. Trust in its straight mount orientation for a secure and stable connection. Perfect for high-demand settings, this connector is a key component in any electronic assembly, offering uncompromising quality and performance.