842-052-520-108

Heilind Number:EDA842-052-520-108
Manufacturer:EDAC
Manufacturer Number:842-052-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-520-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 compliant Diallyl Phthalate, ensuring durability in demanding environments. With a single row layout and 52 positions, it offers seamless integration for your electronic components. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity with this essential component.