842-052-520-212

Heilind Number:EDA842-052-520-212
Manufacturer:EDAC
Manufacturer Number:842-052-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-520-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing, this connector ensures robust performance even at elevated temperatures. With a dual-row design and a total of 52 positions, it offers ample connectivity options. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly between -40 and 105 °C, it's ideal for industrial applications where durability is paramount. Trust in this straight-mount orientation connector for efficient and secure board-to-board connections. Elevate your connectivity game with this essential component.