842-052-521-101

Heilind Number:EDA842-052-521-101
Manufacturer:EDAC
Manufacturer Number:842-052-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-521-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green color for easy identification. With a current rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, providing excellent heat resistance and durability. Its single-row configuration, consisting of 52 copper alloy contacts, offers seamless integration with your PCB layout. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in its quality and performance to streamline your board-to-board connections efficiently.