842-052-521-102

Heilind Number:EDA842-052-521-102
Manufacturer:EDAC
Manufacturer Number:842-052-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-521-102

Detailed Description

Harness the power of connectivity with our High Temp Card Edge Connector, a crucial component for seamless PCB integration. Crafted with precision, this connector features a single row design with 52 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments, with an operating temperature range from -40 to 105 °C. Each contact is meticulously engineered with Copper Alloy, offering excellent conductivity and longevity. With a pitch of .1 in and row spacing of .2 in, installation is effortless and space-saving. Whether for industrial or commercial applications, trust in our Card Edge Connector for robust and dependable board-to-board connections.