842-052-521-103

Heilind Number:EDA842-052-521-103
Manufacturer:EDAC
Manufacturer Number:842-052-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-521-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in even the most demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row and a total of 52 positions, it offers ample connectivity options for your PCB layout. The contact material, crafted from durable Copper Alloy, ensures secure and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to last. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, guarantee easy and precise installation. Elevate your PCB assembly with this essential component, a must-have in any professional's toolkit.