842-052-521-104

Heilind Number:EDA842-052-521-104
Manufacturer:EDAC
Manufacturer Number:842-052-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-521-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust amperage of 3A, making it ideal for demanding applications. Crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in extreme conditions. With one row and 52 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mount orientation, it allows for easy installation. Operating flawlessly between -40°C and 105°C, this connector is a must-have for industrial-grade PCB assemblies. Elevate your connectivity game with this essential component.