842-052-521-107

Heilind Number:EDA842-052-521-107
Manufacturer:EDAC
Manufacturer Number:842-052-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-521-107

Detailed Description

Enhance your high-temp PCB connectivity with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 52 positions and a .1-inch pitch. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Its Copper Alloy contact material guarantees excellent conductivity, with an amperage rating of 3 A. Perfect for board-to-board connections, it offers a straight mount orientation and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your industrial applications.