842-052-521-108

Heilind Number:EDA842-052-521-108
Manufacturer:EDAC
Manufacturer Number:842-052-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-521-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a sleek green color. Designed for high-performance applications, this connector features a single row with 52 positions, ensuring efficient data transfer. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in extreme temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, it ensures reliable power transmission up to 3A. Its straight mount orientation makes installation a breeze, ideal for various PCB setups. Elevate your connectivity game with this essential component for seamless board-to-board connections.