842-052-521-112

Heilind Number:EDA842-052-521-112
Manufacturer:EDAC
Manufacturer Number:842-052-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-521-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage and is crafted from UL 94V-0 Diallyl Phthalate for durability. Featuring a single row with 52 positions and a pitch of .1 inches, it ensures seamless connectivity on your PCB. The contact material, made of Copper Alloy, guarantees reliable transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Elevate your design with this essential component.