842-052-521-201

Heilind Number:EDA842-052-521-201
Manufacturer:EDAC
Manufacturer Number:842-052-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-521-201

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and boasts a dual-row configuration with 52 positions for seamless integration. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Elevate your projects with this essential component, perfect for Board To Board PCB connections.