842-052-521-202

Heilind Number:EDA842-052-521-202
Manufacturer:EDAC
Manufacturer Number:842-052-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-521-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a double-row configuration and a total of 52 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transfer, with a low 3A amperage rating. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its precise .1-inch pitch and .2-inch row spacing guarantee a secure fit on your PCB. Whether you require straight mounting orientation or customized options, our Card Edge Connector is the perfect solution for your connectivity needs. Elevate your PCB design with this essential component, available now.