842-052-521-203

Heilind Number:EDA842-052-521-203
Manufacturer:EDAC
Manufacturer Number:842-052-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-521-203

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connector. Designed for durability, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With a current rating of 3 A, this connector is suitable for demanding applications. Its two rows of copper alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, provide secure and efficient connections. Boasting 52 positions, it offers ample connectivity options for your PCBs. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Ideal for board-to-board PCB connections, this connector is a crucial component for your electronic systems. Elevate your connectivity solutions with this essential product.