842-052-521-207

Heilind Number:EDA842-052-521-207
Manufacturer:EDAC
Manufacturer Number:842-052-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-521-207

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this green connector features a two-row layout with 52 positions, ideal for secure board-to-board connections. With a 3A amperage capacity and copper alloy contact material, it ensures reliable performance under challenging conditions. The UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance with industry standards. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for demanding environments. Its straight mount orientation and compact .1-inch pitch make installation a breeze. Upgrade your connectivity solutions with this essential component.