842-052-521-208

Heilind Number:EDA842-052-521-208
Manufacturer:EDAC
Manufacturer Number:842-052-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-521-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this essential component is designed for durability and reliability, with a 3 A amperage rating ensuring efficient power transfer. Crafted from UL 94V-0 Diallyl Phthalate, it offers robust housing that meets stringent safety standards. With two rows and 52 positions, it provides ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Explore our full range of PCB connectors for all your connectivity needs.