842-052-521-212

Heilind Number:EDA842-052-521-212
Manufacturer:EDAC
Manufacturer Number:842-052-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-521-212

Detailed Description

Enhance your electronic connections with this high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the Copper Alloy contacts provide efficient conductivity. With a double-row design, it offers 52 positions for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable functionality under varying conditions. Its green color not only adds a touch of distinction but also signifies compliance with industry standards. Perfect for applications requiring a 3A current rating, this connector is a crucial component in your electronic setup.