842-052-523-101

Heilind Number:EDA842-052-523-101
Manufacturer:EDAC
Manufacturer Number:842-052-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-523-101

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a single row of 52 positions with a pitch of .1 inches, making it ideal for precise board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material ensures durability, while the Copper Alloy contacts offer excellent conductivity. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches provide easy installation and maintenance. Trust in this connector for seamless and efficient PCB connectivity in your projects. Explore more of our high-quality connectors in the PCB Connectors category.