842-052-523-102

Heilind Number:EDA842-052-523-102
Manufacturer:EDAC
Manufacturer Number:842-052-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-523-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 52 positions, allowing for seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. The contact material, Copper Alloy, further enhances conductivity. Perfect for a wide range of applications, this connector is a must-have for any project requiring secure and efficient PCB connections.