842-052-523-201

Heilind Number:EDA842-052-523-201
Manufacturer:EDAC
Manufacturer Number:842-052-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-523-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green color. With a double-row configuration and a total of 52 positions, it offers ample connectivity options for your boards. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing streamline installation. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for a secure fit, making it an essential component for your PCB assembly projects. Upgrade to our Card Edge Connector today and experience superior connectivity like never before.