842-052-523-212

Heilind Number:EDA842-052-523-212
Manufacturer:EDAC
Manufacturer Number:842-052-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-523-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector offers not just visual appeal but also reliable functionality. With an amperage rating of 3 A, it meets power delivery requirements with ease. The housing material, UL 94V-0 Diallyl Phthalate, ensures superior durability and safety. Boasting two rows and 52 positions, it allows for ample connectivity options. Crafted from copper alloy, the contacts guarantee efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, precise and secure connections are assured. Its straight mount orientation simplifies installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Elevate your PCB design with this essential component.