842-052-524-101

Heilind Number:EDA842-052-524-101
Manufacturer:EDAC
Manufacturer Number:842-052-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-524-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a single row layout with 52 positions, perfect for streamlined board-to-board connections. Crafted with precision, it features Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability even in the harshest environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for high-performance applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.