842-052-524-102

Heilind Number:EDA842-052-524-102
Manufacturer:EDAC
Manufacturer Number:842-052-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-524-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable performance. With a single row layout and a pitch of .1 inches, it offers seamless integration onto PCBs. Boasting 52 positions, it accommodates multiple connections with ease. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications, guaranteeing efficient and consistent performance. Upgrade your connectivity solutions with this essential component.