842-052-524-212

Heilind Number:EDA842-052-524-212
Manufacturer:EDAC
Manufacturer Number:842-052-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-524-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring stable and efficient performance. With two rows and 52 positions, it offers ample connectivity options for your PCB applications. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial settings. Trust in its quality and durability for seamless board-to-board connections.